- RS Stock No.:
- 193-2875
- Mfr. Part No.:
- USBRETAUBMB
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 193-2875
- Mfr. Part No.:
- USBRETAUBMB
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1x USB-A male connector
1x Micro USB-B male connector
1x Mini USB-B male connector
Retractable cable design
Supports USB 2.0 data transfer rates up to 480 Mbps
Multipurpose cable for connecting both Micro or Mini USB devices
Lightweight, portable cable, suitable for carrying in a laptop bag or carrying case
Guaranteed reliability
Applications
Connect a Mini USB B or Micro USB B device to a standard USB port on your computer
Suitable for mobile devices - charge your battery, download picture files from your digital camera, transfer data, etc.
1x Micro USB-B male connector
1x Mini USB-B male connector
Retractable cable design
Supports USB 2.0 data transfer rates up to 480 Mbps
Multipurpose cable for connecting both Micro or Mini USB devices
Lightweight, portable cable, suitable for carrying in a laptop bag or carrying case
Guaranteed reliability
Applications
Connect a Mini USB B or Micro USB B device to a standard USB port on your computer
Suitable for mobile devices - charge your battery, download picture files from your digital camera, transfer data, etc.
Specifications
Attribute | Value |
---|---|
Length | 0.8m |
Sheath Colour | Black |
Standards Met | CE, REACH |