- RS Stock No.:
- 124-2957
- Mfr. Part No.:
- CY7C68013A-128AXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-2957
- Mfr. Part No.:
- CY7C68013A-128AXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
USB Controllers, Hi-Speed USB Peripherals, EZ-USB, Cypress Semiconductor
EZ-USB AT2LP implements a bridge function between a USB port and one or two ATA- or ATAPI-based mass storage device ports.
EZ-USB FX2LP is low-power, highly integrated USB 2.0 microcontroller.
EZ-USB NX2LP-Flex is a fixed-function, low-power programmable USB to NAND controller.
EZ-USB FX2LP is low-power, highly integrated USB 2.0 microcontroller.
EZ-USB NX2LP-Flex is a fixed-function, low-power programmable USB to NAND controller.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 128 |
Dimensions | 20 x 14 x 1.4mm |
Height | 1.4mm |
Length | 20mm |
Maximum Operating Temperature | +105 °C |
Width | 14mm |
Minimum Operating Temperature | -40 °C |