Cypress Semiconductor CY7C65642-48AXC, USB Controller, 5-Channel, 12Mbit/s, USB 2.0, 5 V, 48-Pin TQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB Controllers, Hi-Speed USB Hubs, Cypress Semiconductor

HX2VL and HX2LP are High-Speed USB 2.0 Hub controllers available in 2-port and 4-port versions.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.

USB (Universal Serial Bus), Cypress Semiconductor

USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

Specifications
Attribute Value
Number of Transceivers 5
Data Rate 12Mbit/s
Protocols Supported USB 2.0
Power Supply Type Single
ESD Protection Yes
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type TQFP
Pin Count 48
Dimensions 7 x 7 x 1.4mm
Height 1.4mm
Length 7mm
Maximum Operating Temperature +75 °C
Minimum Operating Temperature 0 °C
Width 7mm
76 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$ 6.65
(exc. GST)
$ 7.65
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$6.65
$13.30
10 - 48
$5.945
$11.89
50 - 98
$5.335
$10.67
100 - 498
$4.87
$9.74
500 +
$3.935
$7.87
*price indicative
Packaging Options:
Related Products
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
Quad bilateral switches, The 74HC4316, 74HCT4316 is a ...
Description:
Quad bilateral switches, The 74HC4316, 74HCT4316 is a quad single pole, single throw analog switch (SPST). Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nS). When nS is LOW, the analog switch is ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...