Cypress Semiconductor CY7C68014A-56LTXC, USB Controller, 480Mbps, USB 1.1, USB 2.0, 3.3 V, 56-Pin QFN
- RS Stock No.:
- 125-4139
- Mfr. Part No.:
- CY7C68014A-56LTXC
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-4139
- Mfr. Part No.:
- CY7C68014A-56LTXC
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
USB Controllers, Hi-Speed USB Peripherals, EZ-USB, Cypress Semiconductor
EZ-USB AT2LP implements a bridge function between a USB port and one or two ATA- or ATAPI-based mass storage device ports.
EZ-USB FX2LP is low-power, highly integrated USB 2.0 microcontroller.
EZ-USB NX2LP-Flex is a fixed-function, low-power programmable USB to NAND controller.
EZ-USB FX2LP is low-power, highly integrated USB 2.0 microcontroller.
EZ-USB NX2LP-Flex is a fixed-function, low-power programmable USB to NAND controller.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 480Mbps |
Protocols Supported | USB 1.1, USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Dimensions | 8 x 8 x 0.95mm |
Height | 0.95mm |
Length | 8mm |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | 0 °C |
Width | 8mm |