- RS Stock No.:
- 146-4466
- Mfr. Part No.:
- FUSB301ATMX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 146-4466
- Mfr. Part No.:
- FUSB301ATMX
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The FUSB301A is a fully autonomous Type-C controller optimized for <15 W applications. The FUSB301A offers CC logic detection for Source Mode, Sink Mode, DRP, accessory detection support, and dead battery support. The FUSB301A features configurable I2C address to support multiple ports per system. The FUSB301A features an extremely low power disable mode as well as low power during normal operation. It is available in an ultra thin, 12-Lead TMLP package.
Fully Autonomous Type-C Controller
Supports Type-C Version 1.1 and 1.0
VDD Operating Range, 3.0 V- 5.5 V
Dual Role Port Mode with Optional Accessory Support
Capable of Supporting Try.SNK and Try.SRC
Super Speed Switch Control
Dead Battery Support (Sink Mode Support when No Power Applied)
2 kV HBM ESD Protection
Supports Type-C Version 1.1 and 1.0
VDD Operating Range, 3.0 V- 5.5 V
Dual Role Port Mode with Optional Accessory Support
Capable of Supporting Try.SNK and Try.SRC
Super Speed Switch Control
Dead Battery Support (Sink Mode Support when No Power Applied)
2 kV HBM ESD Protection
Specifications
Attribute | Value |
---|---|
Protocols Supported | USB |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | TMLP |
Pin Count | 12 |
Dimensions | 1.6 x 1.6 x 0.37mm |
Height | 0.37mm |
Length | 1.6mm |
Maximum Operating Temperature | +85 °C |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |