- RS Stock No.:
- 146-4474
- Mfr. Part No.:
- FUSB302TMPX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 146-4474
- Mfr. Part No.:
- FUSB302TMPX
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The FUSB302T targets system designers looking to implement USB Type-C wall charger or Travel adaptor. In addition to the default SRC function, the device supports DRP/ SRC/ SNK with low amount of programmability. The FUSB302T enables the USB Type-C detection including attach/detach, and orientation. The FUSB302T integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap
Dual-Role Functionality with Autonomous DRP Toggle
Ability to connect as either a host or a device based on what has been attached.
Software configurable either as a dedicated host, dedicated device, or dual role.
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
Ability to connect as either a host or a device based on what has been attached.
Software configurable either as a dedicated host, dedicated device, or dual role.
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
Specifications
Attribute | Value |
---|---|
Data Rate | 5Gbit/s |
Protocols Supported | USB |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 3.3 V, 5 V |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 14 |
Dimensions | 2.5 x 2.5 x 0.75mm |
Height | 0.75mm |
Length | 2.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 2.5mm |