- RS Stock No.:
- 176-9829
- Mfr. Part No.:
- CY4532
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 176-9829
- Mfr. Part No.:
- CY4532
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Cypress Semiconductor USB Controller
The Cypress CCG3PA type-C semiconductor USB controller has an electrical rating of 12VDC. This kit includes CY4532 EZ-PD CCG3PA EVK pre-mounted main board and 12V 50.4W AC/DC power adapter.
Features and Benefits
Firmware upgradeable
Support for 1-Cell and 2-Cell battery (Power bank applications)
Support for Apple 2.4A, Samsung AFC and BC1.2 charging protocols
Support for the USB PD 3.0 standard with programmable power supply (PPS) and QUALCOMM quick charge 4.0 protocol
Support for 1-Cell and 2-Cell battery (Power bank applications)
Support for Apple 2.4A, Samsung AFC and BC1.2 charging protocols
Support for the USB PD 3.0 standard with programmable power supply (PPS) and QUALCOMM quick charge 4.0 protocol
Applications
Mobile phones and USB powered devices
Power adapters
Power banks
Power adapters
Power banks
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Protocols Supported | USB 3.0, USB C |
Power Supply Type | Single |
Typical Single Supply Voltage | 12 V |