- RS Stock No.:
- 181-8266
- Mfr. Part No.:
- CYUSB3013-BZXC
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-8266
- Mfr. Part No.:
- CYUSB3013-BZXC
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Universal serial bus (USB) integration
USB 3.1, Gen 1 and USB 2.0 peripherals compliant with USB
3.1 Specification Revision 1.0 (TID # 340800007)
5-Gbps SuperSpeed PHY compliant with USB 3.1 Gen 1
High-speed On-The-Go (HS-OTG) host and peripheral
compliant with OTG Supplement Version 2.0
Thirty-two physical endpoints
General Programmable Interface (GPIF™ II)
Programmable 100-MHz GPIF II enables connectivity to a
wide range of external devices
8-, 16-, 24-, and 32-bit data bus
Up to16 configurable control signals
Fully accessible 32-bit CPU
ARM926EJ core with 200-MHz operation
512-KB or 256-KB embedded SRAM
Additional connectivity to the following peripherals
SPI master at up to 33 MHz
UART support of up to 4 Mbps
I2C master controller at 1 MHz
I2S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 96 kHz and 192 kHz Selectable clock input frequencies
19.2, 26, 38.4, and 52 MHz
19.2-MHz crystal input support
Ultra low-power in core power-down mode
Less than 60 μA with VBATT on and 20 μA with VBATT off
Independent power domains for core and I/O
Core operation at 1.2 V
I2S, UART, and SPI operation at 1.8 to 3.3 V
I2C operation at 1.2 V to 3.3 V
USB 3.1, Gen 1 and USB 2.0 peripherals compliant with USB
3.1 Specification Revision 1.0 (TID # 340800007)
5-Gbps SuperSpeed PHY compliant with USB 3.1 Gen 1
High-speed On-The-Go (HS-OTG) host and peripheral
compliant with OTG Supplement Version 2.0
Thirty-two physical endpoints
General Programmable Interface (GPIF™ II)
Programmable 100-MHz GPIF II enables connectivity to a
wide range of external devices
8-, 16-, 24-, and 32-bit data bus
Up to16 configurable control signals
Fully accessible 32-bit CPU
ARM926EJ core with 200-MHz operation
512-KB or 256-KB embedded SRAM
Additional connectivity to the following peripherals
SPI master at up to 33 MHz
UART support of up to 4 Mbps
I2C master controller at 1 MHz
I2S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 96 kHz and 192 kHz Selectable clock input frequencies
19.2, 26, 38.4, and 52 MHz
19.2-MHz crystal input support
Ultra low-power in core power-down mode
Less than 60 μA with VBATT on and 20 μA with VBATT off
Independent power domains for core and I/O
Core operation at 1.2 V
I2S, UART, and SPI operation at 1.8 to 3.3 V
I2C operation at 1.2 V to 3.3 V
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 5Gbit/s |
Protocols Supported | USB 2.0, USB 3.1 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.2 V |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 121 |
Dimensions | 10 x 10 x 1.05mm |
Height | 1.05mm |
Length | 10mm |
Maximum Operating Temperature | +70 °C |
Width | 10mm |
Minimum Operating Temperature | 0 °C |