Cypress Semiconductor CYUSB3314-88LTXC, USB Controller, 4-Channel, 5Gbit/s, USB 2.0, USB 3.0, 1.2 V, 3.3 V, 88-Pin QFN
- RS Stock No.:
- 181-8422
- Mfr. Part No.:
- CYUSB3314-88LTXC
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-8422
- Mfr. Part No.:
- CYUSB3314-88LTXC
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
HX3 is a family of USB 3.0 hub controllers compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS),Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It has integrated termination, pull-up, and pull-down resistors, and supports configuration options through pin-straps to reduce the overall BOM of the system. HX3 includes the following Cypress-proprietary features:Shared Link™: Enables extra downstream (DS) ports for on-board connections in embedded applications Ghost Charge™: Enables charging of devices connected to the DS ports when no host is connected on the upstream (US) port
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 4 |
Data Rate | 5Gbit/s |
IC Type | Controller IC |
Protocols Supported | USB 2.0, USB 3.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.2 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 88 |
Dimensions | 10 x 10 x 0.95mm |
Height | 0.95mm |
Length | 10mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 10mm |