- RS Stock No.:
- 188-4856
- Mfr. Part No.:
- CYPD3177-24LQXQ
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 188-4856
- Mfr. Part No.:
- CYPD3177-24LQXQ
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
EZ-PD™ BCR is Cypress highly-integrated USB Type-C port controller targeting electronic devices that have legacy barrel connectors (up to 100W) or USB micro-B connectors for power such as drones, smart speakers, power tools, and other rechargeable devices. EZ-PD BCR enables users to quickly convert their devices from being powered through a barrel connector to being powered via the USB-C connector with few external components and no firmware development is required. EZ-PD BCR integrates a complete USB Type-C transceiver, USB PD policy manager, a load switch controller with a soft start, all termination resistors required for a USB Type-C port, and system-level ESD protection. It is available in a 24-pin QFN package.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 1Mbps |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 24.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.55mm |
Height | 0.55mm |
Length | 4mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |