Texas Instruments TUSB9261PVP, USB Controller, 1.5/3Gbit/s, USB 3.0 to SATA Bridge, 3.3 V, 64-Pin HTQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB Transceivers, Texas Instruments

Single- and multi-port USB Transceiver ICs from Texas Instruments

USB (Universal Serial Bus), Texas Instruments

Specifications
Attribute Value
Number of Transceivers 1
Data Rate 1.5/3Gbit/s
Protocols Supported USB 3.0 to SATA Bridge
Power Supply Type Single
ESD Protection Yes
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type HTQFP
Pin Count 64
Dimensions 7.2 x 7.2 x 1.05mm
Height 1.05mm
Length 7.2mm
Maximum Operating Temperature +70 °C
Width 7.2mm
Minimum Operating Temperature 0 °C
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 10.88
(exc. GST)
$ 12.51
(inc. GST)
units
Per unit
1 - 9
$10.88
10 - 49
$10.34
50 - 99
$9.73
100 - 499
$9.36
500 +
$8.74
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
USB is a cable bus supporting data exchange ...
Description:
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts. ...
USB is a cable bus supporting data exchange ...
Description:
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts. ...
Texas Instruments USB hub Controller devices provide multiple ...
Description:
Texas Instruments USB hub Controller devices provide multiple downstream ports in compliance with the USB 2.0 specification. As they are implemented as digital state machines rather than microcontrollers, no software programming is required. Fully-compliant USB transceivers are integrated into the ...