- RS Stock No.:
- 688-1561
- Mfr. Part No.:
- USBBF21BSCC
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 688-1561
- Mfr. Part No.:
- USBBF21BSCC
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
USBF TV (USB A)
From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP64 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.
Features and Benefits:
Sealed against fluids and dust
Shock, vibration and traction resistant
No cabling operation in field (no tools required)
Mechanical coding/polarization (2 positions)
Improved EMI protection
USB A receptacle
IP67 rating (when mated)
Sealed against fluids and dust
Shock, vibration and traction resistant
No cabling operation in field (no tools required)
Mechanical coding/polarization (2 positions)
Improved EMI protection
USB A receptacle
IP67 rating (when mated)
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | USBF |