- RS Stock No.:
- 111-3174
- Mfr. Part No.:
- LJDS45-32GABEU
- Brand:
- Lexar
Discontinued product
- RS Stock No.:
- 111-3174
- Mfr. Part No.:
- LJDS45-32GABEU
- Brand:
- Lexar
Technical data sheets
Legislation and Compliance
Product Details
Lexar JumpDrive S45 USB 3.0 Flash Drive
You can easily expand the storage capabilities of your device with the low profile, plug-and-stay Lexar JumpDrive S45 USB 3.0 flash drive. Quickly and securely store and transfer photos, videos, and files at USB 3.0 speeds. The drive includes advanced security software for peace of mind
Low-profile, plug-and-stay design
Stores and transfers content quickly with USB 3.0 performance (up to 150MB/s read and 45MB/s write)
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Reliably stores and transfers photos, videos, files, and more
Compatible with PC and Mac® systems
Backwards compatible with USB 2.0 devices
3-year limited warranty
Stores and transfers content quickly with USB 3.0 performance (up to 150MB/s read and 45MB/s write)
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Reliably stores and transfers photos, videos, files, and more
Compatible with PC and Mac® systems
Backwards compatible with USB 2.0 devices
3-year limited warranty
Plug-and-stay storage for your favorite devices. Easily expand the storage capabilities of your laptop, TV, or car stereo system with JumpDrive S45. Its compact, low-profile design means you can plug it in and forget it - it is always at the ready for storing and accessing files.
Specifications
Attribute | Value |
---|---|
Capacity | 32 GB |
Model | JumpDrive S45 |
USB Specification | USB 3.0 |
Self-Destruct | No |
Encryption Level | AES-256 |