- RS Stock No.:
- 865-9164
- Mfr. Part No.:
- LJDP20-128CRBEU
- Brand:
- Lexar
Discontinued product
- RS Stock No.:
- 865-9164
- Mfr. Part No.:
- LJDP20-128CRBEU
- Brand:
- Lexar
Technical data sheets
Legislation and Compliance
Product Details
Lexar® JumpDrive P20 USB 3.0 Flash Drive
One of the fastest USB 3.0 flash drives available, Lexar® JumpDrive® P20 allows you to quickly transfer files, with speeds up to 400MB/s read and 270MB/s write.* The drive boasts a sleek metal alloy design and includes EncryptStick™ Lite software to protect files.
Among the fastest USB flash drives available, with speeds up to 400MB/s read and 270MB/s write*
Sleek design with metal alloy base and high-gloss mirror finish top
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Reliably stores and transfers files, photos, videos, and more
High-capacity options to store more files on the go
Compatible with PC and Mac® systems
Backwards compatible with USB 2.0 devices
Limited lifetime warranty
Sleek design with metal alloy base and high-gloss mirror finish top
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Reliably stores and transfers files, photos, videos, and more
High-capacity options to store more files on the go
Compatible with PC and Mac® systems
Backwards compatible with USB 2.0 devices
Limited lifetime warranty
Note
*Maximum read transfer, write speeds lower. Speeds based on internal testing. Actual performance may vary
Specifications
Attribute | Value |
---|---|
Capacity | 128 GB |
Model | JumpDrive |
USB Specification | USB 3.0 |
Self-Destruct | No |
Encryption Level | AES-256 |