- RS Stock No.:
- 914-5174
- Mfr. Part No.:
- LJDM20I-32GBBEU
- Brand:
- Lexar
Discontinued product
- RS Stock No.:
- 914-5174
- Mfr. Part No.:
- LJDM20I-32GBBEU
- Brand:
- Lexar
Technical data sheets
Legislation and Compliance
Product Details
Lexar JumpDrive M20i USB 3.0 Flash Drive
The Lexar JumpDrive M20i USB 3.0 flash drive expands the memory of your iOS device. No charging or battery needed, and no network required
Expands the memory of your iPhone® or iPad®
USB 3.0 performance (up to 95MB/s read and 20MB/s write)*
Retractable 2-in-1 design with a Lightning™ and USB 3.0 connector
Works with use of free file management app (App Store)
Automatically and securely sync files
No charging or battery needed, and no network required
Compatible with both PC and Mac® systems
Backwards compatible with USB 2.0 devices
Three-year limited warranty
USB 3.0 performance (up to 95MB/s read and 20MB/s write)*
Retractable 2-in-1 design with a Lightning™ and USB 3.0 connector
Works with use of free file management app (App Store)
Automatically and securely sync files
No charging or battery needed, and no network required
Compatible with both PC and Mac® systems
Backwards compatible with USB 2.0 devices
Three-year limited warranty
Save space by offloading files from your device. With both Lightning™ and USB 3.0 connectors, this high-speed, 2-in-1 iOS drive makes it easy to move files on the go, so you have extra space to store more of the content you crave
Easily transfer and share files between your iPhone, iPad, and computer. Use JumpDrive M20i to easily swap your playlists, photos, videos, and files between your iPhone and iPad, or to your computer
Note
*USB 3.0 connector: Up to 95MB/s read transfer, write speeds lower. Lightning connector: Up to 15MB/s read transfer, write speeds lower.
Speeds based on internal testing. Actual performance may vary. x=150KB/s.
Speeds based on internal testing. Actual performance may vary. x=150KB/s.
Specifications
Attribute | Value |
---|---|
Capacity | 32 GB |
Model | JumpDrive |
USB Specification | USB 3.0 |
Self-Destruct | No |