LZ1-10UV00-0000 LedEngin Inc, LZ Series UV LED Array, 370Nm 800 → 1250mW 70 °, 4-Pin Surface Mount package

  • RS Stock No. 170-9170
  • Mfr. Part No. LZ1-10UV00-0000
  • Manufacturer LedEngin Inc
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LZ1 UV LED Modules

The LZ1 UV series from LedEngin are a family of UV LED arrays. These star shaped boards house a single die UV LED from the LZ1 family.
Available in a range of different wavelengths, the LZ1 star boards can be used in a wide range of applications such as curing and counterfeit detection.

LedEngin UV LED Arrays

Specifications
Attribute Value
Number of LEDs 1
Peak Wavelength 370nm
Radiant Flux 800 → 1250mW
Viewing Angle 70 °
Lens Shape Dome
Number of Pins 4
Mounting Type Surface Mount
Height 2.8mm
Length 4.4mm
Width 4.4mm
Series LZ
Discontinued product
Related Products
The LZC-series emitter is rated for 40W power ...
Description:
The LZC-series emitter is rated for 40W power handling in an ultra-compact package. With a small 9.0mm x 9.0mm footprint, this package provides exceptional radiant flux density. The patented design has unparalleled thermal and optical performance. The high quality materials ...
The LZ1-00UB00 VIOLET LED emitter provides superior radiometric ...
Description:
The LZ1-00UB00 VIOLET LED emitter provides superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights, and numerous medical applications. With a 4.4mm x 4.4mm ultra-small footprint, this package provides exceptional optical power density. The radiometric ...
OSA Opto Light has designed several PCB-based SMD-LED ...
Description:
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and ...
OSA Opto Light has designed several PCB-based SMD-LED ...
Description:
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and ...