- RS Stock No.:
- 685-493
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 685-493
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Compact Engineers Vacuum Cleaner
A compact, mains powered service engineers vacuum cleaner designed for 220/240V a.c. operation and manufactured to British and German standards. The powerful 700W motor makes this cleaner ideal for servicing copiers and other office equipment. Supplied complete with hose, crevice tool, rubber flexible hose and flexible tube with brush attachment. A pack of 10 yellow filter bags (stock no. 685-487) and a secondary cloth filter bag (stock no. 685-493) are available separately.
Manufactured to BS5415, IEC335-2.69 and VDE0700
Collects colour toner powder
Tools stow neatly into the lid compartment
Warning light indicates when filter bag is full
Thermal protection prevents overheating
Airflow is 34 l per minute
Dimensions for the box are length 480 mm, depth 216 mm and height 270 mm
Collects colour toner powder
Tools stow neatly into the lid compartment
Warning light indicates when filter bag is full
Thermal protection prevents overheating
Airflow is 34 l per minute
Dimensions for the box are length 480 mm, depth 216 mm and height 270 mm
Supplied with
3m of mains lead fitted with moulded plug (Fitted 5A fuse with UK BS1363 version)
Specifications
Attribute | Value |
---|---|
For Use With | 685-471 Vacuum Cleaner |
Number of Bags | 1 |