SMC Vacuum Ejector, 1.3mm nozzle , -88kPa 40L/min
36 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 181-6336
- Mfr. Part No.:
- ZH13BS-08-10
- Manufacturer:
- SMC
- COO (Country of Origin):
- JP
units | Per unit |
1 - 4 | $74.37 |
5 - 9 | $71.24 |
10 + | $67.82 |
Attribute | Value |
Manufacturer Series | ZH |
Nozzle Diameter | 1.3mm |
Silencer | Yes |
Maximum Vacuum Pressure | -88kPa |
Maximum Input Pressure | 0.45MPa |
Maximum Suction Flow | 40L/min |
Outlet Port Size | 10 mm |