- RS Stock No.:
- 202-2420
- Mfr. Part No.:
- VN-05-L-T2-PQ1-VQ1-RQ1
- Brand:
- Festo
On back order for despatch 27/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$86.79
(exc. GST)
$99.81
(inc. GST)
Units | Per unit |
1 + | $86.79 |
- RS Stock No.:
- 202-2420
- Mfr. Part No.:
- VN-05-L-T2-PQ1-VQ1-RQ1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo T-shape vacuum generator has a nozzle size of 0.45mm with push-in connector. This supports piezoresistive pressure sensor measurement method with 2-digit display. It has operating pressure ranges between 1 bar to 8 bar.
Grid dimension - 10 mm
Open silencer design
High vacuum eject characteristic
Open silencer design
High vacuum eject characteristic
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 15.7L/min |
Maximum Vacuum Pressure | -0.88bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1-8bar |