- RS Stock No.:
- 202-2432
- Mfr. Part No.:
- VN-05-N-I3-PQ2-VQ2
- Brand:
- Festo
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$86.79
(exc. GST)
$99.81
(inc. GST)
Units | Per unit |
1 + | $86.79 |
- RS Stock No.:
- 202-2432
- Mfr. Part No.:
- VN-05-N-I3-PQ2-VQ2
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo straight design vacuum generator has a nozzle size of 0.45mm with plug connector. This supports piezoresistive pressure sensor measurement method with 2-digit display. It has operating pressure ranges between 1 bar to 8 bar.
Grid dimension - 13 mm
Open silencer design
High suction flow rate
Open silencer design
High suction flow rate
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 12L/min |
Maximum Vacuum Pressure | -0.88bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1-8bar |