- RS Stock No.:
- 203-6305
- Mfr. Part No.:
- VN-T3-BP-NRH
- Brand:
- Festo
8 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$6.23
(exc. GST)
$7.16
(inc. GST)
Units | Per unit |
1 + | $6.23 |
- RS Stock No.:
- 203-6305
- Mfr. Part No.:
- VN-T3-BP-NRH
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Vacuum Pump Mounting Plate, 3.5g Weight, H-Rail Mounted - VN-T3-BP-NRH
When you need a quick way to fit a vacuum pump in your pneumatic system, choose this mounting plate from Festo. Manufactured from reinforced POM, this product is strong and hard-wearing. It's resistant to chemicals and organic solvents, so it can withstand the stresses of heavy-duty industrial use. For convenient installation, simply clip the plate onto a standard H-rail or use the pre-drilled through holes to fasten it in place with screws.
Features & Benefits
Light weight of 3.5g won't strain your equipment
Compact dimensions of 57.9 (L) x 14 (W) x 8mm (H) for installation in setups where space is tight
Broad operating temperature range between 0°C and +60°C for use in hot industrial environments
Compact dimensions of 57.9 (L) x 14 (W) x 8mm (H) for installation in setups where space is tight
Broad operating temperature range between 0°C and +60°C for use in hot industrial environments
Applications
Medical technology
Printing presses
Chemical processing facilities
Printing presses
Chemical processing facilities
What's the VN series?
Vacuum generators from Festo's VN series come with an integrated mechanical ejector pulse and solenoid valve for reliable and energy-efficient operation. Since these pumps are directly attached to the suction gripper, they offer extremely fast evacuation, meaning cycle times are greatly reduced. Handy push-fitting connections save time and hassle during installation.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | VN |
Maximum Operating Temperature | 0°C |
Minimum Operating Temperature | +60°C |