- RS Stock No.:
- 121-5784
- Mfr. Part No.:
- VZBA-3/4"-GG-63-T-22-F0304-V4V4T-PS30-R-90-4-C
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 121-5784
- Mfr. Part No.:
- VZBA-3/4"-GG-63-T-22-F0304-V4V4T-PS30-R-90-4-C
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
VZBA Series Ball Valve with Pneumatic Actuator
Festo VZBA versatile 3-way stainless steel ball valve for smooth and simple control of aggressive media or gases in piping systems. An ideal solution in complex processes such as, when rinsing two containers at the same time or mixing a combination of essences.
Features and Benefits
3-way ball valve with female thread
Housing operating shaft and ball all made of stainless steel
PTFE ball seal
Temperature range: -10°C ... +140°C (depending on pressure)
Housing operating shaft and ball all made of stainless steel
PTFE ball seal
Temperature range: -10°C ... +140°C (depending on pressure)
Festo Ball Valve with Pneumatic Actuator
Specifications
Attribute | Value |
---|---|
Number of Ports Supported | 2 |
Actuator Type | Pneumatic |
Function | Single Acting |