- RS Stock No.:
- 795-9451
- Mfr. Part No.:
- AVUX5202
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 795-9451
- Mfr. Part No.:
- AVUX5202
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
AVUE, AVUX and AVUM MK5 Valve Actuators
The AVUEs (795-9448 and 795-9457) are modulating actuators having a linear output drive; they can be used in conjunction with any controllers providing a 0-10Vdc output signal to operate Satchwell VEU, MEU, FEU, VZX and MZX valves. The short stroke (9.5mm) versions (both direct and reverse acting) are compatible with VEU (Mk 4) 2-port, MEU (Mk 4) 3-port and FEU (Mk 5/6) 4-port control valves. The long stroke (12.7 mm) versions (both direct and reverse acting) are compatible with VZX 2-port and MZX 3-port valves. All these control valves are applied, typically, to regulate the flow of either hot or chilled water supplying heating or cooling coils in various types of terminal unit, for example fan coil units, reheat coils associated with variable air volume units, also small air handling plants and heat exchangers.
The AVUX (795-9451) is a 24Vac modulating linear actuator suitable for modulating compatible Satchwell valves from any 24Vac, 3-point controller or device. The AVUM (795-9479) is a mains voltage (230Vac) modulating linear actuator which can be controlled from any controller or device having a 3-point mains switched output. Both the AVUX and the AVUM valve actuators are suitable for use with VEU (Mk 4) 2-port, MEU (Mk 4) 3-port and FEU (Mk 5/6) 4-port valves, also the VZX 2-port valve and the MZX 3-port valve.
The AVUX (795-9451) is a 24Vac modulating linear actuator suitable for modulating compatible Satchwell valves from any 24Vac, 3-point controller or device. The AVUM (795-9479) is a mains voltage (230Vac) modulating linear actuator which can be controlled from any controller or device having a 3-point mains switched output. Both the AVUX and the AVUM valve actuators are suitable for use with VEU (Mk 4) 2-port, MEU (Mk 4) 3-port and FEU (Mk 5/6) 4-port valves, also the VZX 2-port valve and the MZX 3-port valve.
Models available to fit VEU, MEU, FEU, VZX and MZX valves
Accurate positioning
Simple installation and commissioning (self referencing/ auto stroking)
Direct coupling to valves without the need for linkage kits or mounting brackets
Actuator fits to the valve without the use of tools
Built-in Manual Override supplied as standard (screwdriver operated for security)
Neat compact design eases fitting in terminal units
Fly lead simplifies wiring to the controller
Approved to European EMC and safety standards
Manual Override Reset facility (AVUE)
Short stroke (9.5mm) and long stroke (12.7mm) AVUE models available, both direct and reverse acting 0-10Vdc control signal input (AVUE); 3-point modulating signal (AVUX & AVUM)
Connect up to 10 AVUE actuators in parallel from one IAC, KMC, MMC, MN, BAS or Satchwell Σ (Sigma) controller output
Accurate positioning
Simple installation and commissioning (self referencing/ auto stroking)
Direct coupling to valves without the need for linkage kits or mounting brackets
Actuator fits to the valve without the use of tools
Built-in Manual Override supplied as standard (screwdriver operated for security)
Neat compact design eases fitting in terminal units
Fly lead simplifies wiring to the controller
Approved to European EMC and safety standards
Manual Override Reset facility (AVUE)
Short stroke (9.5mm) and long stroke (12.7mm) AVUE models available, both direct and reverse acting 0-10Vdc control signal input (AVUE); 3-point modulating signal (AVUX & AVUM)
Connect up to 10 AVUE actuators in parallel from one IAC, KMC, MMC, MN, BAS or Satchwell Σ (Sigma) controller output
Valve Actuators - Schneider Electric
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |