Infineon BB66402VH7902XTSA1 Varactor Diode, 2.4pF min, 15:1 Tuning Ratio, 30V, 2-Pin SC-79

  • RS Stock No. 145-8828
  • Mfr. Part No. BB66402VH7902XTSA1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Application VHF TV Tuner
Minimum Diode Capacitance 2.4pF
Maximum Reverse Voltage 30V
Minimum Tuning Ratio 15
Mounting Type Surface Mount
Package Type SC-79
Pin Count 2
Tuning Ratio Test Condition 28V
Dimensions 1.2 x 0.8 x 0.55mm
Height 0.55mm
Length 1.2mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Width 0.8mm
Discontinued product