Infineon BBY5702VH6327XTSA1 Varactor, 4pF min, 3:1 Tuning Ratio, 10V, 2-Pin SC-79

  • RS Stock No. 165-7447
  • Mfr. Part No. BBY5702VH6327XTSA1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Application VCO
Minimum Diode Capacitance 4pF
Maximum Reverse Voltage 10V
Minimum Tuning Ratio 3
Mounting Type Surface Mount
Package Type SC-79
Pin Count 2
Tuning Ratio Test Condition 1 → 4V
Dimensions 1.2 x 0.8 x 0.55mm
Height 0.55mm
Length 1.2mm
Maximum Operating Temperature +125 °C
Width 0.8mm
Minimum Operating Temperature -55 °C
9000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$ 0.319
(exc. GST)
$ 0.367
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.319
$957.00
*price indicative
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
4 V gate drive voltage.Low drain-source on-resistanceRDS(ON) = ...
Description:
4 V gate drive voltage.Low drain-source on-resistanceRDS(ON) = 400 mΩ (max) (@VGS = -4.0 V)RDS(ON) = 300 mΩ (max) (@VGS = -10 V)HBM: 2-kV class. ApplicationsPower Management Switches.
High efficiency. Ultra-small, low-profile surface-mount packages. Optimized for ...
Description:
High efficiency. Ultra-small, low-profile surface-mount packages. Optimized for Low forward voltage drop and high junction temperature. Low capacitance. Negligible power switching losses. Low leakage current.
This ON Semiconductor Schottky power rectifier employs the ...
Description:
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in ...