NXP BB208-02,115 Varactor, 19.9pF min, 3.7:1 Tuning Ratio, 10V, 2-Pin SOD-523

  • RS Stock No. 166-0533
  • Mfr. Part No. BB208-02,115
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Note

NXP is a trademark of NXP B.V.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Application TCXO, Tune, VCXO
Minimum Diode Capacitance 19.9pF
Maximum Reverse Voltage 10V
Minimum Tuning Ratio 3.7
Mounting Type Surface Mount
Package Type SOD-523
Pin Count 2
Tuning Ratio Test Condition 1 → 7.5V
Dimensions 1.25 x 0.85 x 0.65mm
Height 0.65mm
Length 1.25mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Width 0.85mm
On back order for despatch 27/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.413
(exc. GST)
$ 0.475
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.413
$1,239.00
*price indicative
Related Products
The DMFC12 is a single phase or phase-to-phase ...
Description:
The DMFC12 is a single phase or phase-to-phase trigger module with the option of Phase Angle or Burst Fire Control, or a combination of the two i.e. start up in phase angle and then continue in burst firing. Standard Din ...
The BM3R 50Hz module has been designed to ...
Description:
The BM3R 50Hz module has been designed to offer all 3-Phases switched Burst Firing of a thyristor assembly or complete thyristor controllers for driving resistive loads. In Single-Cycle or Dual-Cycle mode, these modules use the fastest burst rates possible, providing ...
The DMFC-36 module has been designed to offer ...
Description:
The DMFC-36 module has been designed to offer Phase-Angle or Burst Fire Control in firing a thyristor assembly or complete thyristor controller for driving resistive loads. In Single-Cycle or Dual-Cycle mode, these modules use the fastest burst rates possible, providing ...
Bourns chip diodes are an ideal solution for ...
Description:
Bourns chip diodes are an ideal solution for the portable communication, computing, and media and data markets for applications that include: power protection, voltage clamping, digital signal switching and low power signal rectification. In addition to the benefits of low ...