Analog Devices HMC629ALP4E, Digital Attenuator, 45dB, 10GHz, Maximum of 3 V, Maximum of 5 V 24-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Attenuators, Analog Devices

A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.

RF & Microwave, Analog Devices

Specifications
Attribute Value
Maximum Attenuation 45dB
Maximum Frequency 10GHz
Maximum Insertion Loss 3.75dB
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4.1 x 4.1 x 0.85mm
Length 4.1mm
Width 4.1mm
Height 0.85mm
Maximum Operating Supply Voltage 3 V, 5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
49 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 27.83
(exc. GST)
$ 32.00
(inc. GST)
units
Per unit
1 - 9
$27.83
10 - 24
$26.07
25 - 49
$24.53
50 - 99
$23.73
100 +
$23.20
Packaging Options:
Related Products
An Analogue Devices evaluation board demonstrating a novel ...
Description:
An Analogue Devices evaluation board demonstrating a novel analogue-to-analogue isolator using an isolated Sigma-Delta Modulator, isolated DC-DC Converter and active filter.The circuit is based on the AD7400A, a second-order, sigma-delta modulator with a digitally isolated 1-bit data stream output. The ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...
The Analog Devices ADALM2000 Active Learning Module is ...
Description:
The Analog Devices ADALM2000 Active Learning Module is a USB-powered software-defined instrument intended to work with Analog Devices' ’Scopy’ graphical application software running on a PC. The module provides the user with several high performance instrumentation options including a 2-channel ...