Analog Devices HMC624ALP4ETR, Voltage Variable Attenuator, 31.5dB, 6GHz, 24-Pin LFCSP
- RS Stock No.:
- 183-2534
- Mfr. Part No.:
- HMC624ALP4ETR
- Manufacturer:
- Analog Devices
395 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$22.82
(exc. GST)
$26.24
(inc. GST)
units | Per unit |
1 + | $22.82 |
Packaging Options:
- RS Stock No.:
- 183-2534
- Mfr. Part No.:
- HMC624ALP4ETR
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- KR
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Attenuation range: 0.5 dB (LSB) steps to 31.5 dB
Low insertion loss: 1.6 dB at 3 GHz
Excellent attenuation accuracy
High linearity
Input 0.1dB compression (P0.1dB): 33 dBm typical
Input third-order intercept (IP3): 55 dBm typical
High RF input power handling: 28 dBm
Low phase shift: 25° at 3 GHz
Pin compatible to the HMC1122
See data sheet for additional features
Extended industrial temperature range: −55°C to +105°C
Controlled manufacturing baseline
1 assembly/test site
1 fabrication site
Applications
Cellular infrastructure
Microwave radios and very small aperture terminals (VSATs)
Test equipment and sensors
Intermediate frequency (IF) and radio frequency (RF) designs
Low insertion loss: 1.6 dB at 3 GHz
Excellent attenuation accuracy
High linearity
Input 0.1dB compression (P0.1dB): 33 dBm typical
Input third-order intercept (IP3): 55 dBm typical
High RF input power handling: 28 dBm
Low phase shift: 25° at 3 GHz
Pin compatible to the HMC1122
See data sheet for additional features
Extended industrial temperature range: −55°C to +105°C
Controlled manufacturing baseline
1 assembly/test site
1 fabrication site
Applications
Cellular infrastructure
Microwave radios and very small aperture terminals (VSATs)
Test equipment and sensors
Intermediate frequency (IF) and radio frequency (RF) designs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Maximum Attenuation | 31.5dB |
Maximum Frequency | 6GHz |
Maximum Insertion Loss | 3.8dB |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 0.85mm |
Length | 4.1mm |
Width | 4.1mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |