- RS Stock No.:
- 805-1968
- Mfr. Part No.:
- NCS2553DR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-1968
- Mfr. Part No.:
- NCS2553DR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Video Amplifiers, ON Semiconductor
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 → 5.25 V |
Number of Channels per Chip | 3 |
Typical Gain Bandwidth Product | 9MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |