StarTech.com 3 port HDMI to DisplayPort, DVI, VGA Adapter, 209.6mm Length - 1920 x 1200 (Analog), 3840 x 2160 (Digital)
- RS Stock No.:
- 177-8837
- Mfr. Part No.:
- HD2DPVGADVI
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 177-8837
- Mfr. Part No.:
- HD2DPVGADVI
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HD2DPVGADVI HDMI Multi Display Adapter
This travel adapter lets you connect your HDMI enabled Ultrabook™ or laptop computer to any DisplayPort, VGA or DVI display. To ensure compatibility with your computer, the adapter has been engineered to support both Windows® and Mac computers.
All-in-one video connectivity, with travel in mind
This 3-in-1 adapter gives you all the video outputs you need to connect to any projector or display. With DisplayPort, VGA and DVI outputs, this adapter lets you connect from your laptop's HDMI port to any boardroom or classroom display, without the inconvenience of carrying a separate adapter for each display type.
With support for multiple video outputs and a lightweight, small-footprint design, this adapter is the perfect solution for traveling professionals, such as sales representatives or instructors. The 3-in-1 A/V adapter is also great for BYOD (Bring Your Own Device) applications around the office.
The adapter features plug-and-play installation, enabling you to quickly and easily connect to almost any display you come across, so you can focus on the finer details of your presentation and not the technical details of a boardroom's A/V setup. Its USB powered, which means a power adapter is not required, making the adapter easier to carry. Plus, you can just plug the adapter into your computer, instead of having to find an additional power source.
Astonishing picture quality, with support for Ultra HD 4K
The DisplayPort output on this adapter supports Ultra HD 4K resolutions, providing four times the picture quality of high-definition 1080p. The DP output is also backward compatible with lower resolutions, such as 1080p and 720p, so the adapter is also perfect for your legacy video equipment. The VGA and DVI outputs also support a high-definition maximum resolution up to 1920 x 1200, so you can still enjoy excellent video quality.
The HD2DPVGADVI is backed by a 2-year StarTech.com warranty and free lifetime technical support.
All-in-one video connectivity, with travel in mind
This 3-in-1 adapter gives you all the video outputs you need to connect to any projector or display. With DisplayPort, VGA and DVI outputs, this adapter lets you connect from your laptop's HDMI port to any boardroom or classroom display, without the inconvenience of carrying a separate adapter for each display type.
With support for multiple video outputs and a lightweight, small-footprint design, this adapter is the perfect solution for traveling professionals, such as sales representatives or instructors. The 3-in-1 A/V adapter is also great for BYOD (Bring Your Own Device) applications around the office.
The adapter features plug-and-play installation, enabling you to quickly and easily connect to almost any display you come across, so you can focus on the finer details of your presentation and not the technical details of a boardroom's A/V setup. Its USB powered, which means a power adapter is not required, making the adapter easier to carry. Plus, you can just plug the adapter into your computer, instead of having to find an additional power source.
Astonishing picture quality, with support for Ultra HD 4K
The DisplayPort output on this adapter supports Ultra HD 4K resolutions, providing four times the picture quality of high-definition 1080p. The DP output is also backward compatible with lower resolutions, such as 1080p and 720p, so the adapter is also perfect for your legacy video equipment. The VGA and DVI outputs also support a high-definition maximum resolution up to 1920 x 1200, so you can still enjoy excellent video quality.
The HD2DPVGADVI is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
Plug-and-play installation
Lightweight design
Small footprint
3-in-1 adapter - HDMI to DisplayPort, HDMI to VGA, HDMI to DVI
Maximize portability, with a USB-powered video adapter
Astonishing picture quality, with support for UHD 4K
Lightweight design
Small footprint
3-in-1 adapter - HDMI to DisplayPort, HDMI to VGA, HDMI to DVI
Maximize portability, with a USB-powered video adapter
Astonishing picture quality, with support for UHD 4K
Applications
Keep the adapter with you while traveling, to connect to virtually any display you come across
Connect your BYOD Ultrabook to a provided DisplayPort, VGA or DVI display at work
Use a DisplayPort, VGA or DVI display as a secondary monitor
Connect your BYOD Ultrabook to a provided DisplayPort, VGA or DVI display at work
Use a DisplayPort, VGA or DVI display as a secondary monitor
Whats in the package?
Travel A/V adapter
Quick start guide
Quick start guide
Note
This adapter will not output digitally encrypted content through the VGA port.
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
Specifications
Attribute | Value |
---|---|
Video Input | HDMI |
Video Output | DisplayPort, DVI, VGA |
Number of Video Outputs | 3 |
Maximum Resolution | 1920 x 1200 (Analog), 3840 x 2160 (Digital) |
Cable Length | 209.6mm |