- RS Stock No.:
- 513-6441
- Mfr. Part No.:
- CIQ-KIT
- Brand:
- Fluke Networks
- RS Stock No.:
- 513-6441
- Mfr. Part No.:
- CIQ-KIT
- Brand:
- Fluke Networks
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CableIQ Qualification Tester
Replacing multiple tools for testing and troubleshooting audio, data and coax wiring, the CableIQ is ideal for residential cabling systems. The wiremap adapter doubles as a protective cap, whilst the protective boot makes this cable tester sleek and durable. A large graphical display gives crystal clear view results and a backlight lights up the display in dark conditions. The dial interface switches between modes and the simple test button makes light work providing results in seconds. An additional USB port allows uploading of qualification tests making the CableIQ user friendly and ideal for a variety of applications.
Features and Benefits:
Test and troubleshoots all coax, data and voice wiring
Graphically maps wiring configuration and distance verification to faults with built-in TDR
Locates and traces cables with IntelliTone™ digital signalling technology
Software for professional test reports
Documents cabling systems are installed correctly and will perform reliably
Troubleshoots connectivity problems caused by insufficient bandwidth for voice, 10/100 VoIP or Gigabit Ethernet
Graphically maps wiring configuration and distance verification to faults with built-in TDR
Locates and traces cables with IntelliTone™ digital signalling technology
Software for professional test reports
Documents cabling systems are installed correctly and will perform reliably
Troubleshoots connectivity problems caused by insufficient bandwidth for voice, 10/100 VoIP or Gigabit Ethernet
What is IntelliTone™ technology?
CableIQ Tester with remote adapter is a qualification tool designed for network technicians who need to troubleshoot connectivity problems and qualify cabling bandwidth.
Troubleshoots why existing cabling plant cant support the desired network bandwidth
Discovers whats at the end of any cable and displays device configuration (speed/duplex/pairing)
Frees-up switch ports and identifies unused links
Graphically maps wiring configuration and shows distance to faults with Intelligent Wiremap
Tests all copper cabling media: twisted-pair, coax, and audio cabling
Locates and traces cable with IntelliTone™ digital signaling technology
Discovers whats at the end of any cable and displays device configuration (speed/duplex/pairing)
Frees-up switch ports and identifies unused links
Graphically maps wiring configuration and shows distance to faults with Intelligent Wiremap
Tests all copper cabling media: twisted-pair, coax, and audio cabling
Locates and traces cable with IntelliTone™ digital signaling technology
FLUKE Network Cable Tester, 250 Test Results Storage Capacity, 550g Weight - CIQ-KIT
Want to examine the performance of your copper Ethernet cabling? Check it out with this CableIQ network cable tester from FLUKE. The unit quickly roots out common issues caused by vibration, moisture, flexing and temperature change, making it useful in both industrial and residential settings. The handy all-rounder measures everything from network capacity and crosstalk to noise and distance to a fault, so you can troubleshoot lots of problems using one instrument. A user-friendly graphical display leads you to a problem by showing you shorts or crossed wires. As this tester documents that a cabling setup is properly installed, you can sign off a job with confidence.
Features & Benefits
Light weight of 550g makes it portable, for in-the-field applications
Stores up to 250 results so you can keep data on hand
Conveniently supplied with patch cords, adapter and USB cable
Stores up to 250 results so you can keep data on hand
Conveniently supplied with patch cords, adapter and USB cable
Applications
Electrical engineering
Data and communication centres
Industrial automation
Process control
Data and communication centres
Industrial automation
Process control
Does this network cable tester come with a storage case?
Yes, you get a duffle-style bag with the product to keep your tester neatly stored. It also comes with a soft pouch to safely hold test accessories such as probes and patch cords.
Specifications
Attribute | Value |
---|---|
Equipment Type | Cable Tester |
Tone | Yes |
Power Source | Battery |
Battery Type | AA |
Battery Life | 20 h |
Dimensions | 7 x 3.5 x 1.75in |
Weight | 550g |
Display Type | LCD |
Height | 45mm |
Length | 178mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Model Number p | CableIQ™ Kit |
Width | 89mm |