ADV7182WBCPZ, Video Decoder NTSC, PAL, SECAM 1-Channel 10bit- 1.8 V 32-Pin LFCSP WQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Automotive NTSC/PAL/SECAM Video Decoders

A range of 10-bit, 4 x oversampled SDTV video decoders suitable for automotive applications. The standard parts convert the analogue video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The parts with suffix -M convert the analogue video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a MIPI CSI-2 interface.

NTSC/PAL/SECAM colour demodulation support
Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
8-bit ITU-R BT.656 YCrCb 4:2:2 output interface (non -M suffix parts)
MIPI CSI-2 output interface (-M suffix parts only)
I²C serial bus interface
AEC-Q100 qualified
Applications: Smartphone/multimedia handsets, Automotive infotainment, Video security DVR, Media players

RS Product Codes
819-7238 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40
912-8236 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40 (Pack of 490)
819-7054 ADV7180WBSTZ 10-bit SDTV Decoder 6-Channel LQFP64
802-3610 ADV7182WBCPZ 10-bit SDTV Decoder Differential Inputs LFCSP32
798-9975 ADV7280WBCPZ 10-bit SDTV Decoder De-interlacer 4-Channel LFCSP32
798-9979 ADV7280WBCPZ-M 10-bit SDTV Decoder De-interlacer 8-Channel LFCSP32
820-9426 ADV7281WBCPZ-M 10-bit SDTV Decoder Differential Inputs 6-Channel LFCSP32
819-7240 ADV7282WBCPZ-M 10-bit SDTV Decoder Differential Inputs De-interlacer 6-Channel LFCSP32

Standards

AEC-Q100

Specifications
Attribute Value
Number of ADCs 1
Standard Input Type NTSC, PAL, SECAM
ADC/DAC Resolution 10bit
Power Supply Type Single
Typical Operating Supply Voltage 1.8 V
Mounting Type Surface Mount
Package Type LFCSP WQ
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Length 5.1mm
Width 5.1mm
Height 0.75mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Tray of 490)
Was $17.841
$ 14.42
(exc. GST)
$ 16.58
(inc. GST)
units
Per unit
Per Tray*
490 +
$14.42
$7,065.80
*price indicative
Related Products
The Darlington Bipolar Power Transistor is designed for ...
Description:
The Darlington Bipolar Power Transistor is designed for use as general purpose amplifiers, low frequency switching and motor control applications. High DC Current Gain @ 10 Adc -hFE = 400 Min (All Types)Collector-Emitter Sustaining VoltageVCEO(sus) = 150 Vdc (Min) MJH11018, ...
These comparators are optimized for low power, single-supply ...
Description:
These comparators are optimized for low power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6561/2/4 family supports rail-to-rail output swing, and interfaces with TTL/CMOS logic. The output limits supply current surges, and dynamic power ...
The MIC4830 is a low noise 180VPP electroluminescent ...
Description:
The MIC4830 is a low noise 180VPP electroluminescent (EL) lamp driver. Using advanced Bipolar, CMOS, DMOS (BCD) technology, the MIC4830 integrates a high voltage boost converter and an H-bridge driver for driving a large EL lamp. The MIC4830 can drive ...
48MHz 32-bit ARM Cortex-M0 CPU core with up ...
Description:
48MHz 32-bit ARM Cortex-M0 CPU core with up to 200KB Flash memory, 16KB SRAMMATH Coprocessor (XMC1402, XMC1404 only) with 24-bit trigonometric calculation (CORDIC) and 32-bit divide 2 x 4-channel Event Request Unit (ERU) for event interconnections. MultiCAN+ 1Mbps Full-CAN/Basic-CAN with ...