BH76106HFV-TR, Video Driver 1-Channel 6dB 8th Order, 6-Pin HVSOF

  • RS Stock No. 171-4078
  • Mfr. Part No. BH76106HFV-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

These video drivers with built-in LPF utilize full-swing technology all the output stage, enabling operation from a low-voltage source (from 2.6V). In addition, the units feature a compact package and low power consumption. Two types are available, based on the LPF frequency : a 4.5MHz type ideal digital still cameras and portable devices, and a 6MHz type optimized for DVD applications. However, their 5V compatibility makes them suitable not only for portable equipment, but for larger electronic devices as well.

Wide operating voltage range: Vcc = 2.6 V~5.5 V
Built-in 8th order LPF
Built-in sync-tip clamp circuit
Compact HVSOF6 package (3.0 mm ´ 1.6 mm ´ 0.75 mm)
Built-in standby function Standby current: 0uA (typ.)
Selectable gain 6dB (BH76106HFV, BH76206HFV), 9dB (BH76109HFV), 12dB (BH76112HFV)
Selectable filter characteristics f = 4.5 MHz (BH761xxHFV), f = 6.0 MHz (BH76206HFV)
Applications:
Car Audio
Car Navigation
PND (Portable Navigation Device)
Machine Vision Camera for Industrial

Specifications
Attribute Value
Number of Channels 1
Amplifier Gain 6dB
Maximum Order 8th
Mounting Type Surface Mount
Package Type HVSOF
Pin Count 6
Dimensions 3 x 1.6 x 0.75mm
Length 3mm
Width 1.6mm
Height 0.75mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.6 V
Minimum Operating Temperature -40 °C
3000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$ 0.896
(exc. GST)
$ 1.03
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.896
$2,688.00
*price indicative
Related Products
The Toshiba L-MOS high-speed series achieves operational speeds ...
Description:
The Toshiba L-MOS high-speed series achieves operational speeds similar to LSTTL devices whilst maintaining the advantages of low-power CMOS devices. • High speed operation: Typical tpd of 7ns at 5V• Low power dissipation• High noise immunity• Output drive capability: 5 ...
Description:
The 74HCT are a high-speed series of CMOS devices from Diodes. Zetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include ...
The Texas Instruments μA78 families are linear voltage ...
Description:
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need ...
A range of NXP Inverters and Buffers from ...
Description:
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...