Adder VGA over CATx Transmitter

  • RS Stock No. 125-9442
  • Mfr. Part No. ALPV154T
  • Manufacturer Adder
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

AdderLink LPV154

The AdderLink LPV154 digital signage extender is possibly the easiest to install point to- point extender available today. By transmitting the power to the receiver via the cable, it removes the need for extra power supplies and sockets at the screen. The AdderLink LPV delivers HD quality digital signage video via CATx cable over distances of 150 m

Video performance
Line power
4 way transmitter for point to multipoint
Video sharpness adjustment
Absolute simplicity
Advanced EDID cloning
On / Off control via RS232
Rack mountable
Fit and forget installation

Video Extenders

Specifications
Attribute Value
Type Transmitter
Video Connection Type VGA
Number of Video Ports 4
Transmission Method CATx
Maximum Resolution 1920 x 1080
Extension Distance 150m
Local Device Dimensions 45 x 63 x 21mm
Audio Connection Type 3.5 mm Stereo
Local Device Depth 63mm
Local Device Height 21mm
Local Device Width 45mm
Discontinued product