- RS Stock No.:
- 144-9080
- Mfr. Part No.:
- VE812
- Brand:
- Aten
Discontinued product
- RS Stock No.:
- 144-9080
- Mfr. Part No.:
- VE812
- Brand:
- Aten
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HDMI HDBaseT Extender
The Aten VE812 HDMI over Single Cat 5 Extender enables an HDMI display to be located up to 100 m away from the source device. It can conveniently be extended using only one Cat 5e cable
Extends the distance between HDMI source and HDMI display
Implements HDBaseT extension technology
Selects the optimum EDID settings for smooth power-up and highest-quality display
Supports up to 340 MHz bandwidth for high performance video
Supports Dolby TrueHD and DTS HD Master Audio
Built-in 8 KV / 15 KV ESD protection (Contact voltage 8 KV; Air voltage 15 kV)
Implements HDBaseT extension technology
Selects the optimum EDID settings for smooth power-up and highest-quality display
Supports up to 340 MHz bandwidth for high performance video
Supports Dolby TrueHD and DTS HD Master Audio
Built-in 8 KV / 15 KV ESD protection (Contact voltage 8 KV; Air voltage 15 kV)
The VE812 not only supports HDMI (3D, Deep Colour) but also Ultra HD (4 k x 2 k) and is HDCP compatible. Furthermore remote EDID pass-through ensures optimum video quality for your HDMI display
Supplied with
1x VE812T HDMI Over Single Cat 5 Transmitter
1x VE812R HDMI Over Single Cat 5 Receiver
2x Power Adapters
1x Mounting Kit
1x User Instructions
1x VE812R HDMI Over Single Cat 5 Receiver
2x Power Adapters
1x Mounting Kit
1x User Instructions
Video Extenders
Specifications
Attribute | Value |
---|---|
Type | Extender Pair |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | CATx |
Maximum Resolution | 4096 x 1200 |
Extension Distance | 1.8m |
Local Device Dimensions | 141.7 x 103 x 30mm |
Local Device Weight | 0.4kg |
Remote Device Dimensions | 141.7 x 103 x 30mm |
Local Device Depth | 103mm |
Local Device Height | 30mm |
Local Device Width | 141.7mm |
Remote Device Depth | 103mm |
Remote Device Width | 141.7mm |
Remote Device Height | 30mm |