- RS Stock No.:
- 189-0007
- Mfr. Part No.:
- HD-EX333IR01
- Brand:
- NewLink
Discontinued product
- RS Stock No.:
- 189-0007
- Mfr. Part No.:
- HD-EX333IR01
- Brand:
- NewLink
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HDMI Extender by Cat5e/6 uses two pieces of Cat5e/6 cables to extend the HDTV display up to 60 metres. It not only breaks the limitation of the HDMI cable transmission length, but also Cat5e/6 has more flexibility and convenience in cable construction. With IR pass through and two IR sensors, you can control your devices remotely.
CAT-5e/6 cable can substitute HDMI cable to achieve long distance transmission
Transmission distance can be up to 60 metres for 1080p using CAT-6 Cable
Supports 165MHz/1.65Gb per channel
Supports 8bit deep colour
Auto-adjustment of feedback, equalization and amplify
Devices with DVI output are not supported due to the lack of signal control
IR pass through
Contents :
Local & remote unit
Local & remote IR sensors
1x 5V DC Power supply
User manual
Transmission distance can be up to 60 metres for 1080p using CAT-6 Cable
Supports 165MHz/1.65Gb per channel
Supports 8bit deep colour
Auto-adjustment of feedback, equalization and amplify
Devices with DVI output are not supported due to the lack of signal control
IR pass through
Contents :
Local & remote unit
Local & remote IR sensors
1x 5V DC Power supply
User manual
Specifications
Attribute | Value |
---|---|
Type | Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | CATx |
Maximum Resolution | 1080 |
Extension Distance | 60m |
Local Device Dimensions | 45 x 81 x 25mm |
Local Device Weight | 0.105kg |
Remote Device Dimensions | 45 x 81 x 25mm |
Local Device Depth | 81mm |
Local Device Height | 25mm |
Local Device Width | 45mm |
Remote Device Depth | 81mm |
Remote Device Width | 45mm |
Remote Device Height | 25mm |