- RS Stock No.:
- 196-3874
- Mfr. Part No.:
- ST12MHDLNHK
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 196-3874
- Mfr. Part No.:
- ST12MHDLNHK
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This extender uses advanced compression to distribute high-quality HDMI video over your network, with minimal bandwidth requirements. With advanced compression technology, broadcasting your video signal requires only 6 - 12 Mbps of local area network bandwidth, when in operation for each kit.
Specifications
Attribute | Value |
---|---|
Type | HDMI Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | IP |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 15m |
Audio Connection Type | HDMI |
Local Device Weight | 3.2kg |