- RS Stock No.:
- 740-5281
- Mfr. Part No.:
- NJM2512RB1-TE1
- Brand:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 740-5281
- Mfr. Part No.:
- NJM2512RB1-TE1
- Brand:
- Nisshinbo Micro Devices
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Video Amplifiers, NJR
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Amplifier Gain | 6dB |
Maximum Output Voltage | 2.2 V |
Interface Type | Video Driver |
Mounting Type | Surface Mount |
Package Type | TVSP |
Pin Count | 8 |
Dimensions | 2.9 x 2.8 x 0.9mm |
Length | 2.9mm |
Width | 2.8mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |