ADV7612BSWZ-P, Display Port Receiver 100-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HDMI & DVI Interface, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LQFP
Pin Count 100
Dimensions 14.2 x 14.2 x 1.45mm
Height 1.45mm
Length 14.2mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 14.2mm
On back order for despatch 17/03/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tray of 90)
$ 23.115
(exc. GST)
$ 26.582
(inc. GST)
units
Per unit
Per Tray*
90 +
$23.115
$2,080.35
*price indicative