ADV7619KSVZ-P, HDMI Interface 128-Pin TQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HDMI & DVI Interface, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TQFP
Pin Count 128
Dimensions 14.2 x 14.2 x 1.05mm
Height 1.05mm
Length 14.2mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 14.2mm
360 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Tray of 90)
$ 23.66
(exc. GST)
$ 27.21
(inc. GST)
units
Per unit
Per Tray*
90 +
$23.66
$2,129.40
*price indicative