ADV7842KBCZ-5P, HDMI Interface 8-Channel Serial-I2C 256-Pin CSPBGA

  • RS Stock No. 160-0653
  • Mfr. Part No. ADV7842KBCZ-5P
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HDMI & DVI Interface, Analog Devices

Specifications
Attribute Value
Number of Channels 8
Interface Type Serial-I2C
Mounting Type Surface Mount
Package Type CSPBGA
Pin Count 256
Dimensions 17.2 x 17.2 x 1.1mm
Height 1.1mm
Length 17.2mm
Maximum Operating Supply Voltage 3.4 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 3.2 V
Minimum Operating Temperature -10 °C
Width 17.2mm
On back order for despatch 15/02/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tray of 90)
$ 55.776
(exc. GST)
$ 64.142
(inc. GST)
units
Per unit
Per Tray*
90 +
$55.776
$5,019.84
*price indicative