- RS Stock No.:
- 792-5574
- Mfr. Part No.:
- CM2020-01TR
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 792-5574
- Mfr. Part No.:
- CM2020-01TR
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
HDMI Transmitter Port Protection and Interface
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 38 |
Dimensions | 9.7 x 4.4 x 0.9mm |
Length | 9.7mm |
Width | 4.4mm |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |