AD9984AKCPZ-170, Video I/O Interface 3-Channel Serial-2 Wire 64-Pin LFCSP VQ

  • RS Stock No. 877-9004
  • Mfr. Part No. AD9984AKCPZ-170
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Encoders

Specifications
Attribute Value
Number of Channels 3
Interface Type Serial-2 Wire
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 64
Dimensions 9 x 9 x 0.95mm
Height 0.95mm
Length 9mm
Maximum Operating Supply Voltage 3.47 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 1.7 V
Minimum Operating Temperature 0 °C
Width 9mm
30 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$ 26.45
(exc. GST)
$ 30.42
(inc. GST)
units
Per unit
1 - 9
$26.45
10 - 49
$26.27
50 - 99
$26.07
100 - 249
$25.89
250 +
$25.69
Packaging Options: