- RS Stock No.:
- 732-9525
- Mfr. Part No.:
- MAX3815CCM+D
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-9525
- Mfr. Part No.:
- MAX3815CCM+D
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Digital Video Equalisers/Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Video, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Processor Type | Video Processor |
Interface Type | ADC, DFP, DVI, HDMI, PanelLink |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Dimensions | 7.1 x 7.1 x 1.05mm |
Height | 1.05mm |
Length | 7.1mm |
Maximum Operating Temperature | +70 °C |
Maximum Operating Supply Voltage | 3.6 V |
Width | 7.1mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 3 V |