- RS Stock No.:
- 193-2929
- Mfr. Part No.:
- ST222MXA
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2929
- Mfr. Part No.:
- ST222MXA
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Video Switch, 100 to 240V AC Input Voltage Range, 65m Maximum Cable Length - ST222MXA
Quickly toggle between your video sources with this video switch from StarTech.com. The unit supports dual inputs, so you can conveniently connect to two devices at once. This makes it simple to display images from multiple sources to enhance a lesson or presentation.
Features & Benefits
Convenient controlThe switch lets you independently display video sources on one or both of your screens for flexible broadcasting.
Quick installationIntegrated 3.5mm audio ports mean it combines video and sound connections for convenient set-up.
High-definition pictureBy achieving resolutions up to 1920 x 1440px, the unit provides you with sharp pictures.
Quick installationIntegrated 3.5mm audio ports mean it combines video and sound connections for convenient set-up.
High-definition pictureBy achieving resolutions up to 1920 x 1440px, the unit provides you with sharp pictures.
LED indicators to help you clearly identify active sources
Power usage of 15W for energy efficiency
Power usage of 15W for energy efficiency
FAQs
How do I change sources with this video switch?You can use the product's front-mounted push button controls for simple source switching.
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | VGA |
Number of Video Inputs | 1 |
Number of Ports | 2 |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1440 (Analog) |
Power Source | AC Adapter |
Dimensions | 13 x 8 x 4cm |
Weight | 462g |
Audio Connection Type | 3.5mm Mini-Jack |
Depth | 80mm |
Height | 40mm |
Width | 130mm |