- RS Stock No.:
- 918-6841
- Mfr. Part No.:
- NLKVS-63502
- Brand:
- NewLink
Discontinued product
Alternative
- RS Stock No.:
- 918-6841
- Mfr. Part No.:
- NLKVS-63502
- Brand:
- NewLink
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Device Type | Splitter |
Video Connection Type | VGA |
Number of Video Inputs | 1 |
Number of Video Outputs | 2 |
Maximum Resolution | 1920 x 1080 |
Dimensions | 66 x 62 x 24mm |