- RS Stock No.:
- 641-5436
- Mfr. Part No.:
- NJM2246D
- Brand:
- Nisshinbo Micro Devices
- RS Stock No.:
- 641-5436
- Mfr. Part No.:
- NJM2246D
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Switch Type | Video |
Crosstalk | -65dB |
Package Type | PDIP |
Pin Count | 8 |
Mounting Type | Through Hole |
Dimensions | 8.8 x 6.4 x 3.4mm |
Minimum Operating Temperature | -40 °C |
Amplifier Gain | 5.5 to 6.5dB |
Maximum Operating Temperature | +85 °C |