Analog Devices LTC1622CS8#PBF DC-DC, Buck Controller 625 kHz 8-Pin, SOIC
- RS Stock No.:
- 884-2644
- Mfr. Part No.:
- LTC1622CS8#PBF
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all Voltage Controllers
6 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 2)
Was $12.565
You pay
$10.65
(exc. GST)
$12.25
(inc. GST)
units | Per unit | Per Pack* |
2 + | $10.65 | $21.30 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 884-2644
- Mfr. Part No.:
- LTC1622CS8#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTCs Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.
Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks
Multiphase operation and output tracking
Easy synchronization to external clocks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
Controller Type | Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 625 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Voltage | 10 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 1A |
Minimum Input Voltage | 2 V |
Minimum Operating Temperature | -45 °C |