Analog Devices REF195GPZ, Fixed Series Voltage Reference 5V, ±0.04 % 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 4.99 V
Maximum Output Voltage 5.01 V
Pin Count 8
Line Regulation 8 ppm/V
Load Regulation 8 ppm/mA
Dimensions 9.27 x 7.24 x 3.43mm
Length 9.27mm
Minimum Operating Temperature -40 °C
Width 7.24mm
Height 3.43mm
Maximum Operating Temperature +85 °C
250 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 5.599
(exc. GST)
$ 6.439
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$5.599
$279.95
100 - 150
$5.589
$279.45
200 - 450
$5.55
$277.50
500 - 950
$5.512
$275.60
1000 +
$5.474
$273.70
*price indicative
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
For low power, low current applications, the shunt ...
Description:
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.