Linear Technology LT1027BCN8-5#PBF, Fixed Series Voltage Reference 5V, ±0.05 % 8-Pin, PDIP

  • RS Stock No. 154-7682
  • Mfr. Part No. LT1027BCN8-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage Reference, 5V, Linear Technology

Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 15mA
Maximum Input Voltage 40 V
Minimum Output Voltage 4.9975 V
Maximum Output Voltage 5.0025 V
Pin Count 8
Line Regulation 25 ppm/V
Load Regulation 8 ppm/mA
Dimensions 10.16 x 6.477 x 3.302mm
Maximum Operating Temperature +70 °C
Length 10.16mm
Height 3.302mm
Width 6.477mm
Minimum Operating Temperature 0 °C
100 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 13.216
(exc. GST)
$ 15.198
(inc. GST)
units
Per unit
Per Tube*
50 +
$13.216
$660.80
*price indicative
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
The MIC1832 is a multifunction circuit which monitors ...
Description:
The MIC1832 is a multifunction circuit which monitors microprocessor activity, external reset and power supplies in microprocessor based systems. The circuit functions include a watchdog time, power supply monitor, microprocessor reset, and manual pushbutton reset input. The power supply line ...